Single Conductor Cables (Hook-Up Wire)

Results: 7
Manufacturer
Adafruit Industries LLCAlpha WireBelden Inc.CNC TechDaburn Electronics
Series
-2451
Packaging
Digi-Spool®, Continuous SpoolSpool
Wire Gauge
22 AWG28 AWG30 AWG32 AWG
Conductor Strand
7/0.0031"7/307/367/387/40-
Conductor Material
-Copper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)Polytetrafluoroethylene (PTFE)
Jacket (Insulation) Diameter
0.015" (0.38mm)0.032" (0.81mm)0.035" (0.89mm)0.064" (1.63mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)0.0030" (0.076mm)0.010" (0.25mm)0.017" (0.43mm)-
Length
32.81' (10.00m)100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Voltage
30V300V600V1000V
Operating Temperature
-90°C ~ 250°C-80°C ~ 105°C-60°C ~ 200°C-40°C ~ 80°C
Jacket Color
BlackOrangeRedWhite
Ratings
-UL Style 10064UL Style 1213
Features
-Chemical Resistant
Qualification
MIL-W-16878/4 Type EMIL-W-76C Type MW
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Red Hook-up
8524 0021000
HOOK-UP STRND 22AWG RED
Belden Inc.
6,000
In Stock
1,000 : ¥5.95659
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.064" (1.63mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Red
-
Chemical Resistant
-
MIL-W-76C Type MW
HOOK-UP STRANDED BLACK
5851 BK005
HOOK-UP STRND 30AWG BLACK 100'
Alpha Wire
76
In Stock
1 : ¥708.50000
Spool
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.032" (0.81mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Black
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED RED
5852 RD005
HOOK-UP STRND 28AWG RED 100'
Alpha Wire
98
In Stock
1 : ¥721.62000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Red
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED ORANGE
10064-32-1-0500-008-1-TS
HK-UP STD 32AWG 30V ORN FEET
CNC Tech
2,532
In Stock
1 : ¥6.01000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
Enter Number of Feet in Order Quantity
30V
-80°C ~ 105°C
Orange
UL Style 10064
-
-
-
HOOK-UP STRANDED WHITE
2451/32WH-100
HOOK-UP STRND 32AWG WHITE
Daburn Electronics
100
In Stock
100 : ¥14.81170
Spool
Spool
Active
Hook-Up
32 AWG
7/40
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.015" (0.38mm)
0.0030" (0.076mm)
100.0' (30.5m)
300V
-90°C ~ 250°C
White
-
-
-
-
4733_4734_4735_4736
4735
HOOK-UP 32AWG 30V BLACK 32.81'
Adafruit Industries LLC
45
In Stock
1 : ¥63.49000
Spool
-
Spool
Active
Hook-Up
32 AWG
-
-
Polytetrafluoroethylene (PTFE)
0.015" (0.38mm)
-
32.81' (10.00m)
30V
-80°C ~ 105°C
Black
-
-
-
-
HOOK-UP STRANDED BLACK
10064-32-1-0500-001-1-TS
HOOK-UP STRND 32AWG 30V BLK 500'
CNC Tech
9
In Stock
1 : ¥599.56000
Spool
-
Spool
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.015" (0.38mm)
0.0027" (0.069mm)
500.0' (152.4m)
30V
-80°C ~ 105°C
Black
UL Style 10064
-
-
-
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.