Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,718 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Circular | 8 Stud | 0.039" (0.99mm) | 0.312" (7.92mm) | 0.708" (17.98mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
54,968 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.270" (6.86mm) | 0.611" (15.52mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Non-Insulated | High Temperature | - | Steel | Nickel | |||
4,578 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.390" (9.91mm) | 0.717" (18.21mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | High Temperature | - | Steel | Nickel | |||
1,145 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Circular | 6 Stud | 0.050" (1.27mm) | 0.310" (7.87mm) | 0.780" (19.81mm) | Free Hanging (In-Line) | Crimp | 12-16 AWG | Non-Insulated | Brazed Seam, Heavy Duty | - | Copper | Tin | |||
443 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Circular | 8 Stud | 0.050" (1.27mm) | 0.310" (7.87mm) | 0.780" (19.81mm) | Free Hanging (In-Line) | Crimp | 12-16 AWG | Non-Insulated | Brazed Seam, Heavy Duty | - | Copper | Tin |