Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : ¥30.70000 Tray | Tray | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key, Strain Relief | Gold | - | - | |||
197 In Stock | 1 : ¥18.39000 Tray | Tray | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key, Strain Relief | Gold | - | - | |||
101 In Stock | 1 : ¥45.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key, Strain Relief | Gold | - | - | |||
184 In Stock | 1 : ¥130.70000 Bulk | Bulk | Active | Plug | Male Pin | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Latch Lock/Eject Hooks, Long | IDC | Discrete or Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through | Gold | 30.0µin (0.76µm) | Gray |