Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : ¥4,088.48000 Bulk | Bulk | Active | Vortex86DX | 800MHz | 1 | 3W | Heat Sink | 3.600" x 3.800" (91.44mm x 96.52mm) | PC/104 | PC/104-Plus | 256MB/256MB | ATA66, CompactFlash | - | 10/100 Mbps (1) | USB 2.0 (2) | 4 | - | - | Yes | Keyboard, Mouse | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥5,139.34000 Bulk | Bulk | Active | Vortex86DX | 800MHz | 1 | 3.8W | Heat Sink | 4.500" x 6.500" (114.30mm x 165.10mm) | EPIC | PC/104-Plus | 512MB/512MB | eUSB, ATA66, CompactFlash | - | 10/100 Mbps (2) | USB 2.0 (4) | 4 | 32 | 16:8 | Yes | Keyboard, Mouse | -40°C ~ 85°C |