Circular Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Front Side Nut
Termination
CrimpSolder Cup
Features
-BackshellBackshell, Cable Clamp
Cable Opening
0.150" ~ 0.170" (3.81mm ~ 4.32mm)0.210" ~ 0.230" (5.33mm ~ 5.84mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
4282-9SG-300
4282-9SG-300
CONN RCPT FMALE 9P GOLD SLDR CUP
Conxall/Switchcraft
657
In Stock
1 : ¥156.89000
Bulk
Bulk
Active
Receptacle, Female Sockets
9
-
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
-
Unshielded
5.6A
600V
-
-40°C ~ 115°C
3282-9PG-3xx
3282-9PG-321
CONN PLUG MALE 9P GOLD SLDR CUP
Conxall/Switchcraft
18
In Stock
1 : ¥81.52000
Bulk
Bulk
Active
Plug, Male Pins
9
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell
Unshielded
5.6A
600V
0.210" ~ 0.230" (5.33mm ~ 5.84mm)
-40°C ~ 115°C
3280-9PG-515
3280-9PG-515
CONN PLUG MALE 9POS GOLD CRIMP
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : ¥86.83260
Bulk
Bulk
Active
Plug, Male Pins
9
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell, Cable Clamp
Unshielded
5.6A
600V
0.150" ~ 0.170" (3.81mm ~ 4.32mm)
-40°C ~ 115°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.