Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,584 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,242 In Stock 70 Factory | 1 : ¥36.62000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 32 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.125" (3.18mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
1,223 In Stock | 1 : ¥66.01000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
391 In Stock | 1 : ¥73.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
322 In Stock | 1 : ¥78.24000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
18,293 In Stock 81 Factory | 1 : ¥11.17000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.435" (11.05mm) | 0.290" (7.37mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5.7A per Contact | 550VAC | |||
3,927 In Stock | 1 : ¥68.96000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.315" (8.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
9,924 In Stock Value Added Item | 1 : ¥4.27000 Bulk | Bulk | Active | Elevated Socket | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.236" (6.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
53 In Stock | 1 : ¥41.05000 Bulk | - | Bulk | Active | Header, Breakaway | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.118" (3.00mm) | 0.177" (4.50mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - |