Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,221 In Stock | 1 : ¥207.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
430 In Stock | 1 : ¥207.05000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole | Front and Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
598 In Stock | 1 : ¥298.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
300 In Stock | 1 : ¥301.46000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
170 In Stock | 1 : ¥129.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
245 In Stock | 1 : ¥219.04000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6.5A | - | - | -55°C ~ 250°C | |||
157 In Stock | 1 : ¥283.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
51 In Stock | 1 : ¥298.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.209" ~ 0.220" (5.30mm ~ 5.60mm) | -55°C ~ 250°C |