Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,082 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.97543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,361 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥2.97543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
9,453 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥2.97543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,113 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥2.97543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.32V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
826 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.44038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 1ms Minimum | -40°C ~ 105°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.59790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock | 1 : ¥8.16000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 Marketplace | Unavailable | - | Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | - | Active Low | 140ms Minimum | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |