DC DC Converters

Results: 2
Series
S24SE (10W)S24SE (15W)
Product Status
ActiveNot For New Designs
Current - Output (Max)
830mA1.25A
Power (Watts)
10 W15 W
Efficiency
86%87.5%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
S24SE, S24DE
S24SE12001NDFA
DC DC CONVERTER 12V 15W
Delta Electronics
22
In Stock
1 : ¥255.32000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
1.25A
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
87.5%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active Low
S24SE, S24DE
S24SE120R8NDFA
DC DC CONVERTER 12V 10W
Delta Electronics
0
In Stock
100 : ¥203.97010
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
12V
-
-
830mA
10 W
1.6 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active Low
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.