Circular Connector Assemblies

Results: 2
Manufacturer
Amphenol Industrial OperationsITT Cannon, LLC
Series
KPTPT
Product Status
ActiveDiscontinued at Digi-Key
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Shell Material
AluminumAluminum Alloy
Shell Finish
Olive Drab CadmiumOlive Drab Chromate over Cadmium
Features
-Backshell, Cable Clamp, Coupling Nut
Shielding
-Unshielded
Current Rating (Amps)
13A-
Voltage Rating
1000VAC, 1400VDC-
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
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MS3116F-12-3P
MS3116F12-3P
CONN PLUG MALE 3POS SOLDER CUP
Amphenol Industrial Operations
11
In Stock
1 : ¥778.04000
Bulk
Bulk
Discontinued at Digi-Key
Plug, Male Pins
3
Military
MIL-DTL-26482 Series I
12-3
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Resistant
-
Backshell, Cable Clamp, Coupling Nut
Unshielded
-
-
-
-55°C ~ 125°C
MS3112E12-3S
MS3112E12-3S
CONN RCPT 3POS BOX MNT W/SCKT
ITT Cannon, LLC
0
In Stock
1 : ¥329.21000
Bulk
Bulk
Active
Receptacle, Female Sockets
3
-
-
12-3
-
Panel Mount
Flange
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
-
13A
1000VAC, 1400VDC
-
-55°C ~ 125°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.