Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥53.61000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M16-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | Cable Clamp, Strain Relief | Shielded | 7A | 250V | -40°C ~ 100°C | |||
335 In Stock | 1 : ¥106.56000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M16-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | Strain Relief | Shielded | 7A | 250V | -40°C ~ 100°C | |||
24 In Stock | 1 : ¥82.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M16-5 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 7A | 250V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 420 : ¥94.95890 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M16-8 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 7A | 250V | -40°C ~ 100°C |