Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥75.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | M16-3 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Shielded | 10A | 250V | -40°C ~ 100°C | |||
80 In Stock | 1 : ¥91.79000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Gold | Silver | IP40 | Strain Relief | Shielded | 10A | 250V | -40°C ~ 100°C |