1020080000 | |
---|---|
DigiKey Part Number | 281-2910-ND |
Manufacturer | |
Manufacturer Product Number | 1020080000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥10.73800 | ¥107.38 |
25 | ¥9.95360 | ¥248.84 |
50 | ¥8.95040 | ¥447.52 |
100 | ¥8.73110 | ¥873.11 |
300 | ¥7.64003 | ¥2,292.01 |
500 | ¥6.98506 | ¥3,492.53 |
1,000 | ¥6.33025 | ¥6,330.25 |
5,000 | ¥5.56625 | ¥27,831.25 |