Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥86.78000 Bulk | Bulk | Last Time Buy | Receptacle, Female Sockets | 10 | 21 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 10A | 250VAC, 350VDC | 0.941" (23.90mm) | -25°C ~ 85°C | |||
0 In Stock | 10 : ¥145.07500 Bulk | Bulk | Last Time Buy | Plug, Male Pins | 24 | 25 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 250VAC, 350VDC | 0.709" (18.00mm) | -25°C ~ 85°C |