Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205 In Stock 693 Factory | 1 : ¥284.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | - | 2A | 30V | - | -25°C ~ 85°C | |||
1,095 In Stock | 1 : ¥112.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M16-8 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C |