Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,998 In Stock | 1 : ¥6.40000 Bulk | - | Bulk | Active | NPN | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
4,303 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | NPN | 8 A | 120 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,145 In Stock | 1 : ¥38.26000 Bulk | - | Bulk | Active | NPN | 15 A | 160 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 130 W | 50MHz | 150°C (TJ) | Through Hole | TO-3P-3, SC-65-3 | TO-3P | ||
2,884 In Stock | 1 : ¥43.51000 Bulk | - | Bulk | Active | NPN | 14 A | 150 V | 2V @ 500mA, 5A | 100µA (ICBO) | 50 @ 5A, 4V | 80 W | 60MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF | ||
346 In Stock | 1 : ¥53.20000 Bulk | - | Bulk | Active | PNP | 15 A | 180 V | 2V @ 500mA, 5A | 10µA (ICBO) | 50 @ 3A, 4V | 85 W | 20MHz | 150°C (TJ) | Through Hole | TO-3P-3 Full Pack | TO-3PF |