Terminal Block Wire Ferrules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Insulation | Style | Size | Length - Overall | Length - Pin | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,405 In Stock 2,000 Factory | 1 : ¥0.99000 Bulk | - | Bulk | Active | Single Wire | Insulated | - | 16 AWG (1.50mm²) | 14.00mm | 8.00mm | Red | ||
137,174 In Stock 2,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | Single Wire | Insulated | - | 18 AWG (0.75mm²) | 14.00mm | 8.00mm | White | ||
1,098 In Stock 2,000 Factory | 1 : ¥1.48000 Bulk | - | Bulk | Active | Two Wire | Insulated | - | Two x 18 AWG (0.75mm²) | 14.00mm | 8.00mm | White | ||
954 In Stock 2,000 Factory | 1 : ¥1.64000 Bulk | - | Bulk | Active | Two Wire | Insulated | DIN | Two x 14 AWG (2.50mm²) | 19.00mm | 10.00mm | Blue | ||
500 In Stock 2,000 Factory | 1 : ¥2.13000 Bulk | - | Bulk | Active | Two Wire | Insulated | - | Two x 17 AWG (1.00mm²) | 15.00mm | 8.00mm | Yellow | ||
0 In Stock 1,500 Factory Check Lead Time | 1 : ¥1.31000 Bulk | - | Bulk | Active | Two Wire | Insulated | - | Two x 20 AWG (0.50mm²) | 14.00mm | 8.00mm | Orange |