Power Connectors

Results: 7
Series
-S10
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")-
Actual Diameter
0.076" (1.93mm ID), 0.226" (5.75mm OD)0.079" (2.00mm ID), 0.252" (6.40mm OD)0.098" (2.50mm ID)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Panel MountThrough Hole
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Eyelet(s)
Features
-Board GuideCable Clamp, Strain Relief, Thread LockMounting HardwareMounting Hardware, Thread LockStrain Relief
Insulation Color
-Blue
Voltage - Rated
24VAC/DC24VDC30VDC
Current Rating (Amps)
5 A10 A11 A
Ingress Protection
-IP66/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP68
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
RA(S)PC10P
RASPC10P
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
8,346
In Stock
1 : ¥50.41000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
Board Guide
-
24VDC
11 A
-
-
-
-40°C ~ 105°C
S10
S10
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
4,187
In Stock
1 : ¥50.57000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
S1017
S1017
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
379
In Stock
1 : ¥68.06000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Blue
24VDC
11 A
-
-
-
-40°C ~ 105°C
L712AS
L712AS
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
399
In Stock
1 : ¥79.72000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
S10KS12
S10KS12
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
6,818
In Stock
1 : ¥83.58000
Bulk
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Cable Clamp, Strain Relief, Thread Lock
Blue
24VDC
11 A
-
IP68
-
-40°C ~ 105°C
ST10U
ST10U
CONN POWER JACK SOLDER EYELET
Switchcraft Inc.
4,113
In Stock
1 : ¥84.56000
Bulk
-
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.076" (1.93mm ID), 0.226" (5.75mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
-
Solder Eyelet(s)
Unshielded
Mounting Hardware
-
24VAC/DC
10 A
-
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
-
-
RA(S)PC10S
RAPC10S
CONN POWER JACK SOLDER
Switchcraft Inc.
129
In Stock
1 : ¥55.50000
Bulk
-
Bulk
Active
Jack
Male
-
0.079" (2.00mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
Bulkhead - Front Side Nut
Solder
Unshielded
-
-
24VDC
11 A
-
IP68
-
-40°C ~ 105°C
Showing
of 7

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.