Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Data Converters
-A/D 5x10b; D/A 1x5b
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16-QFN
PIC16F1454-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
1,642
In Stock
1 : ¥14.54000
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
8
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
16-QFN
PIC16F1455T-I/ML
IC MCU 8BIT 14KB FLASH 16QFN
Microchip Technology
2,487
In Stock
1 : ¥16.83000
Cut Tape (CT)
3,300 : ¥13.94202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
8
14KB (8K x 14)
FLASH
-
1K x 8
2.3V ~ 5.5V
A/D 5x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-QFN (4x4)
16-VQFN Exposed Pad
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.