Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,039 In Stock | 1 : ¥36.05000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,862 In Stock | 1 : ¥39.02000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
11,035 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 7.5V | 76V | 5V | - | 1A | 125kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |