Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥161.73000 Bulk | Bulk | Active | Plug, Male Pins | 6 | M06 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 6A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C | |||
4 In Stock | 1 : ¥188.16000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M05 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull, Detent Lock | G | Plastic | Polysulfone (PSU) | - | Gold | Gray | IP50 - Dust Protected | - | Backshell | Unshielded | 7A | - | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | -50°C ~ 150°C |