Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock 200 Factory | 1 : ¥100.49000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 17.5A | 500 V | 5 A | 600 V | 14-26 AWG | 0.14-1.5mm² | Gray | - | - | - | |||
31 In Stock | 1 : ¥79.64000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 17.5A | 500 V | 5 A | 600 V | 14-26 AWG | 0.14-1.5mm² | Gray | - | - | - | |||
16 In Stock | 1 : ¥61.03000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | - | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 24A | 500 V | 20 A | 300 V | 12-26 AWG | 0.14-4mm² | Gray | - | - | - |