Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock 37 Factory | 1 : ¥20.61000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
156 In Stock 4 Factory | 1 : ¥31.61000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
481 In Stock 400 Factory | 1 : ¥8.05000 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | - | - | - | - | - | |||
84 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.6mm | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Bag | - | Bag | Active | Power, Machined | Pin | 0.6mm | - | 0.14 ~ 0.5mm² | - | Crimp | Brass | Gold | - | - | Insulation Support |