Headers, Plugs and Sockets

Results: 3
Series
COMBICON MSTBOCOMBICON MSTBW
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Voltage - IEC
250 V400 V
Color
BlackGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2697194
2697194
TERM BLOCK HDR 4POS 90DEG 5MM
Phoenix Contact
1,430
In Stock
1 : ¥34.15000
Cut Tape (CT)
100 : ¥44.70240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
16 A
300 V
-
-
Black
-
-
-
1965856
1965856
TERM BLOCK HDR 4POS 90DEG 5MM
Phoenix Contact
45
In Stock
1 : ¥14.53000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Gray
-
-
-
TERM BLOCK HDR 4POS 90DEG 5MM
1973576
TERM BLOCK HDR 4POS 90DEG 5MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : ¥15.44260
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Black
-
-
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.