Headers, Plugs and Sockets

Results: 4
Series
COMBICON GMSTBCOMBICON MSTBCOMBICON MSTBVACOMBICON MVSTBR
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
41617
Positions Per Level
41617
Pitch
0.200" (5.08mm)0.300" (7.62mm)
Header Orientation
-Vertical
Plug Wire Entry
90°180°-
Termination Style
Screw - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Voltage - IEC
630 V1 kV
Current - UL
12 A15 A
Wire Gauge or Range - AWG
12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²-
Features
-Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1767025
1767025
TERM BLOCK PLUG 4POS STR 7.62MM
Phoenix Contact
1,927
In Stock
2,050
Factory
1 : ¥54.92000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1757158
1757158
TERM BLOCK PLUG 16POS STR 5.08MM
Phoenix Contact
484
In Stock
2,250
Factory
1 : ¥95.32000
Bulk
Bulk
Active
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
COMBICON MSTBVA Series
1755888
TERM BLOCK HDR 17POS VERT 5.08MM
Phoenix Contact
37
In Stock
1 : ¥39.24000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
17
17
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
-
COMBICON-MVSTBR-17POS
1792391
TERM BLOCK PLUG 17POS 5.08MM
Phoenix Contact
45
In Stock
100
Factory
1 : ¥120.60000
Bulk
Bulk
Active
Plug, Female Sockets
17
17
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.