LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥799.76000 Tray | Tray | Active | LED Module | Blue | - | 455nm (450nm ~ 460nm) | Rectangle | - | 13.5A | 40°C | 3.5V | - | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
53 In Stock | 1 : ¥542.78000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Rectangle | - | 9A | - | 3.6V | - | 18A | 70 (Typ) | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
53 In Stock | 1 : ¥728.95000 Tray | Tray | Active | LED Module | Red | - | 621nm (615nm ~ 627nm) | Rectangle | 1060lm (970lm ~ 1150lm) | 13.5A | 40°C | 2.8V | 28 lm/W | 27A | - | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat | |||
45 In Stock | 1 : ¥848.72000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Rectangle | - | 9A | - | 3.6V | - | 18A | 70 (Typ) | - | With Connector | 28.00mm L x 26.75mm W | 4.08mm | 3.00mm L x 3.00mm W | Flat |