DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,023 In Stock | 1 : ¥31.62000 Cut Tape (CT) 250 : ¥22.05252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 750kHz | - | Yes | No | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | ||
0 In Stock Check Lead Time | 4,500 : ¥18.79595 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 42V | Up to 750kHz | - | Yes | No | - | Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) |