Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock 2,000 Factory | 1 : ¥153.29000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cULus, EAC | - | - | |||
229 In Stock 600 Factory | 1 : ¥459.88000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
78 In Stock 2,050 Factory | 1 : ¥338.05000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - |