LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,877 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 980mcd | Round with Flat Top | 2.20mm Dia | 2.2V | 50mA | 120° | Surface Mount | 626nm | 635nm | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
66,216 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.11013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 2300mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 6500K | - | - | 4-SMD, Flat Lead Exposed Pad | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
32,308 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥2.46246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 2300mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 4500K | - | - | 4-SMD, Flat Lead Exposed Pad | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |