D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥140.14000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Terminal Block | - | - | Gold | - | - | - | 3A | - | Board Lock | ||
48 In Stock 167 Factory | 1 : ¥490.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
126 In Stock | 1 : ¥158.86000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | - | |||
40 In Stock | 1 : ¥83.33000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
21 In Stock | 1 : ¥95.73000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Screw | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents |