Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,184 In Stock | 1 : ¥31.45000 Tray | Tray | Not For New Designs | Not Verified | STM8A | 8-Bit | 24MHz | CANbus, I2C, LINbus, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 128KB (128K x 8) | FLASH | 2K x 8 | 6K x 8 | 3V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-UFQFPN (5x5) | 32-UFQFN Exposed Pad | |||
0 In Stock | 1,500 : ¥27.23049 Tray | Tray | Not For New Designs | Not Verified | STM8A | 8-Bit | 24MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 2K x 8 | 6K x 8 | 3V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |