Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,589 In Stock 4,800 Factory | 1 : ¥23.23000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
964 In Stock 4,650 Factory | 1 : ¥46.39000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
932 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
166 In Stock | 1 : ¥49.95000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
5,840 In Stock 2,700 Factory | 1 : ¥69.62000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
599 In Stock | 1 : ¥69.95000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
469 In Stock 750 Factory | 1 : ¥78.08000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
1,393 In Stock 2,800 Factory | 1 : ¥116.50000 Bulk | Bulk | Active | Plug, Female Sockets | 10 | 10 | 1 | 0.098" (2.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 4A | 320 V | 4 A | 125 V | 20-28 AWG | 0.14-0.5mm² | Green | - | Tin | - | |||
128 In Stock | 1 : ¥26.75000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
622 In Stock 150 Factory | 1 : ¥31.44000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 10 | 10 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
179 In Stock | 1 : ¥45.66000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | 5 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | Mating Flange | |||
46 In Stock | 1 : ¥39.00000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Latch Lock, Retention Latches (Non-Wire Side) | |||
12 In Stock | 1 : ¥25.04000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥22.17000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.197" (5.00mm) | - | 180° | Screwless - Push-In Spring | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Green | - | Tin | Latch Lock, Retention Latches (Non-Wire Side) |