Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
284 In Stock | 1 : ¥332.09000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Beige | Coupling Nut, Self Extinguishing | IP67 - Dust Tight, Waterproof | Unshielded | |||
44 In Stock | 1 : ¥593.69000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 5 (2) | Free Hanging (In-Line) | - | Push-Twist | Thermoplastic Polyurethane (TPU) | Black | Coupling Nut | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Shielded | |||
2 In Stock 24 Factory | 1 : ¥91.62000 Bulk 1 : ¥143.34000 Bulk | Bulk Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Polybutylene Terephthalate (PBT) | Black | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
99 In Stock | 1 : ¥332.09000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 5 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Beige | Coupling Nut, Self Extinguishing | IP67 - Dust Tight, Waterproof | Unshielded | |||
98 In Stock | 1 : ¥191.86000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M12 | M12 | 4 | 4 (2) | Free Hanging (In-Line) | - | Threaded | Thermoplastic Polyurethane (TPU) | Red | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥355.81000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |