Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,796 In Stock | 1 : ¥54.10000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
505 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,115 In Stock | 1 : ¥58.29000 Tray | Tray | Active | Receptacle, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
1,630 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
289 In Stock | 1 : ¥60.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,855 In Stock | 1 : ¥68.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
165 In Stock 163 Factory | 1 : ¥88.91000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Plastic | - | Copper Alloy | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
481 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | T | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 12A | 60VDC | - | -40°C ~ 105°C | |||
429 In Stock | 1 : ¥120.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
343 In Stock | 1 : ¥58.13000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 4A | 250VAC/DC | - | -40°C ~ 85°C | |||
369 In Stock | 1 : ¥73.89000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
538 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Cable Clamp | Unshielded | 4A | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
329 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | - | 250V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
339 In Stock | 1 : ¥93.43000 Bulk | Bulk | Active | Plug, Male Pins | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
258 In Stock | 1 : ¥93.59000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | S | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 12A | 630VAC | - | -40°C ~ 105°C | |||
119 In Stock | 1 : ¥95.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 60VAC/DC | - | -40°C ~ 105°C | |||
182 In Stock | 1 : ¥51.06000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250VAC/DC | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥92.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Spring-Cage | Push-Twist | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C |