Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 23,000 Factory | 1 : ¥2,273.90000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.196" (4.98mm) | Foil | 500.0' (152.4m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0300" (0.762mm) | Polyethylene (PE) | ||
1 In Stock 23,000 Factory Value Added Item | 1 : ¥210.01000 Bulk | - | Bulk | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.196" (4.98mm) | Foil | 50.00' (15.24m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0300" (0.762mm) | Polyethylene (PE) |