Multiple Conductor Cables

Results: 2
Packaging
BulkSpool
Length
100.0' (30.5m)1000.0' (304.8m)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
C2421A.xx.10
C2421A.41.10
CABLE 7COND 18AWG GRAY
Prysmian Group
3,540
In Stock
90,000
Factory
1,000 : ¥12.27048
Spool
-
Spool
Active
Multi-Conductor
7
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.309" (7.85mm)
-
1000.0' (304.8m)
Gray
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
C2421A.xx.10
C2421A.41.10
CABLE 7COND 18AWG GRAY 100'
Prysmian Group
7
In Stock
90,000
Factory
Value Added Item
1 : ¥2,476.63000
Bulk
-
Bulk
Active
Multi-Conductor
7
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.309" (7.85mm)
-
100.0' (30.5m)
Gray
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
Showing
of 2

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.