Inrush Current Limiters (ICL)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | R @ 25°C | Tolerance | Current - Steady State Max | Diameter | Lead Spacing | Grade | Qualification | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,511 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | 7 Ohms | ±20% | 6 A | 0.630" (16.00mm) | 0.295" (7.50mm) | - | - | - | |||
7,056 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | 2.5 Ohms | ±20% | 8.4 A | 0.630" (16.00mm) | 0.295" (7.50mm) | - | - | UL | |||
15,702 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | 4.7 Ohms | ±20% | 6.6 A | 0.630" (16.00mm) | 0.295" (7.50mm) | - | - | UL |