Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥262.06000 Cut Tape (CT) 225 : ¥192.02769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
191 In Stock | 1 : ¥385.94000 Cut Tape (CT) 75 : ¥329.21533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 16mm, 17mm, 17.5mm, 18.5mm | 0.575" (14.61mm) | |||
0 In Stock Check Lead Time | 50 : ¥352.94120 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 10 | Surface Mount, Right Angle | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | - | 0.511" (12.99mm) |