IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥8,427.77000 Tray | Tray | Active | Trench Field Stop | Single Switch | 1700 V | 1600 A | 10500 W | 2.25V @ 15V, 1.6kA | 5 mA | 130 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | A-IHV130-3 | |||
1 In Stock | 1 : ¥8,767.99000 Tray | Tray | Active | Trench | Single Switch | 1700 V | 4800 A | 15500 W | 2.25V @ 15V, 2400A | 5 mA | 195 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
1 In Stock | 1 : ¥11,207.37000 Tray | Tray | Active | Trench Field Stop | Single Switch | 1700 V | 4800 A | 15500 W | 2.25V @ 15V, 2400A | 5 mA | 195 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module |