AC Fans

Results: 3
Manufacturer
NMB Technologies CorporationQualtek
Series
11938FB15038PBHPLC, FDA2-17238
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HRectangular/Rounded - 172mm L x 151mm HSquare - 119mm L x 119mm H
Width
38.00mm38.50mm
Air Flow
70.0 CFM (1.96m³/min)102.3 CFM (2.86m³/min)240.0 CFM (6.72m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)0.243 in H2O (60.5 Pa)0.571 in H2O (142.2 Pa)
Noise
33.0dB38.0dB59.0dB(A)
Power (Watts)
10.00W18.00W25.00W
RPM
1650 RPM1900 RPM3100 RPM
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, cURus, TUV
Weight
1.8 lbs (816.5 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FDA2-17238NBHT4F
FDA2-17238NBHT4F
FAN AXIAL 172X38.5MM 115VAC TERM
Qualtek
115
In Stock
1 : ¥505.57000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 151mm H
38.50mm
240.0 CFM (6.72m³/min)
0.571 in H2O (142.2 Pa)
Ball
Tubeaxial
-
59.0dB(A)
25.00W
3100 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.8 lbs (816.5 g)
15038PB-A1J-EA-00
15038PB-A1J-EA-00
FAN 150MM X 172MM X 38MM 115VAC
NMB Technologies Corporation
139
In Stock
1 : ¥430.59000
Bulk
Bulk
Active
115VAC
Rectangular/Rounded - 172mm L x 150mm H
38.00mm
102.3 CFM (2.86m³/min)
0.243 in H2O (60.5 Pa)
Ball
Tubeaxial
-
38.0dB
18.00W
1650 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
11938FB-A1J-EA-00
11938FB-A1J-EA-00
FAN 119MM X 38MM 115VAC TERMINAL
NMB Technologies Corporation
23
In Stock
1 : ¥147.07000
Bulk
Bulk
Active
115VAC
Square - 119mm L x 119mm H
38.00mm
70.0 CFM (1.96m³/min)
0.120 in H2O (29.9 Pa)
Ball
Tubeaxial
-
33.0dB
10.00W
1900 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
-
-
Showing
of 3

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.