DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : ¥161.86000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.5dB(A) | 6.72 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
177 In Stock | 1 : ¥133.30000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 25.40mm | 126.9 CFM (3.55m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.5dB(A) | 9.36 W | 4100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.417 lb (189.15 g) | |||
1,098 In Stock 1,320 Factory | 1 : ¥143.76000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 7.7 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
773 In Stock | 1 : ¥147.75000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 25.00mm | 91.0 CFM (2.55m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB | 2.64 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |