Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥1,178.18000 Spool | Spool | Active | Sleeve | Expandable | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Polyester (PES) | Black | 492' (150.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥17.34000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Polyester (PES) | Black | 3.28' (1.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Fungus Resistant, Solvent Resistant | - | - | |||
0 In Stock Value Added Item | 1 : ¥68.26000 Bulk | Bulk | Discontinued at Digi-Key | Sleeve | Expandable | 0.394" (10.00mm) | 0.630" (16.00mm) | - | Polyester (PES) | Black | 16.41' (5.00m) | - | -50°C ~ 150°C | - | Abrasion and Cut Resistant | - | - | - | - | - |