DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,495 In Stock | 1 : ¥78.38000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 10.6 CFM (0.297m³/min) | 0.091 in H2O (22.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 25.0dB(A) | 750 mW | 3100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
2,700 In Stock 5,000 Factory | 1 : ¥101.08000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 15.00mm | 16.0 CFM (0.448m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.1 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.081 lb (36.74 g) | |||
1,364 In Stock 2,840 Factory | 1 : ¥101.08000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 23.0 CFM (0.644m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.8 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
1,395 In Stock 400 Factory | 1 : ¥48.37000 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 12.7 CFM (0.356m³/min) | 0.080 in H2O (19.9 Pa) | Ball | Tubeaxial | - | 18.9dB(A) | 1 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.137 lb (62.14 g) | |||
1,099 In Stock 2,480 Factory | 1 : ¥71.07000 Bulk | Bulk | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 13.0 CFM (0.364m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | Auto Restart | 18.0dB | 500 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
171 In Stock | 1 : ¥85.52000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.40mm | 16.8 CFM (0.470m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 1.5 W | 3500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
223 In Stock | 1 : ¥89.26000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 28.0dB(A) | 1.7 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
82 In Stock | 1 : ¥135.93000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.00mm | 18.7 CFM (0.524m³/min) | 0.161 in H2O (40.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.7 W | 3800 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
0 In Stock Check Lead Time | 1 : ¥84.93000 Box | Box | Active | 5VDC | Square - 60mm L x 60mm H | 25.40mm | 24.0 CFM (0.672m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 35.2dB(A) | 2.8 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |