Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥452.94000 Bulk | Bulk | Active | Snap Dome | 12 | 3 x 4 | Non-Illuminated | Fixed | Polyester Overlay | Matrix | Telephone Format | Blue, White | Blue, White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP42 | - | 0.01A @ 24VDC | - | |||
40 In Stock | 1 : ¥701.78000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
158 In Stock | 1 : ¥272.89000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Illuminated - White | Fixed | Polymer | Matrix | Telephone Format | Black | White | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | 5 VDC | 0.05A @ 24VDC | - | |||
29 In Stock | 1 : ¥72.26000 Bulk | - | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | White | Black | Panel Mount, Front | Pin Header | - | - | - | - | - | - | ||
10 In Stock | 1 : ¥342.60000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format, Color Coded Format | White | Multiple | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
85 In Stock | 1 : ¥376.01000 Bulk | Bulk | Active | Snap Dome | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | Black | White | Panel Mount, Front or Rear | Pin Header | - | -40°C ~ 80°C | IP40 | - | 0.01A @ 24VDC | - | |||
24 In Stock | 1 : ¥55.26000 Bulk | - | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Telephone Format | White | Black | Panel Mount, Rear | Card Edge/Solder Pad | - | - | - | - | - | - |