AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
804 In Stock | 1 : ¥60.75000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | 1A | 5 W | Medical | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm) | CB, CE, cURus, EAC, TUV | |||
0 In Stock Check Lead Time | 1 : ¥80.62000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 1.25A | 4.1 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 74% | Through Hole | 4-DIP Module | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | CB, CE, cURus, TUV |