AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,053 In Stock | 1 : ¥154.84000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,389 In Stock | 1 : ¥200.73000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 3.3 A | 158W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
4,223 In Stock | 1 : ¥201.14000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 8.8 A | 211W | ITE (Commercial) | 3 kV | 89.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
902 In Stock | 1 : ¥240.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 5V | - | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
929 In Stock | 1 : ¥248.59000 Box | Box | Active | Enclosed | 1 | 80 ~ 305 VAC, 113 ~ 431 VDC | 24V | - | - | - | - | - | 3.75 A | 90W (99W Forced Air) | Household Appliances, ITE (Commercial) | 4 kV | 93% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, EAC | - | |||
180 In Stock | 1 : ¥295.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 15V | - | - | - | - | - | 23.2 A | 348W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
277 In Stock | 1 : ¥298.84000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 29 A | 348W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
3,094 In Stock | 1 : ¥316.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
710 In Stock | 1 : ¥327.32000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | 300W | ITE (Commercial) | 3 kV | 83.5% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
1,184 In Stock | 1 : ¥412.05000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 3 A | 144W (202W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
366 In Stock | 1 : ¥489.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.2 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
127 In Stock | 1 : ¥258.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 36V | - | - | - | - | - | 5.9 A | 212W | ITE (Commercial) | 3 kV | 89.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
49 In Stock | 1 : ¥153.52000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 48V | - | - | - | - | - | 2.3 A | 110W | Household Appliances, ITE (Commercial) | 4 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
46 In Stock | 1 : ¥206.31000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 3.3 A | 158W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
15 In Stock | 1 : ¥263.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 15V | - | - | - | - | - | 14 A | 210W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥604.82000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥196.79000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥193.14000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 48V | - | - | - | - | - | 4.4 A | 211W | Household Appliances, ITE (Commercial) | 3 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 |