LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥455.64000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 10A | 240 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm) | CB, CCC, CE, cURus, ENEC | |||
25 In Stock | 1 : ¥763.27000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 10A | 240 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92.5% | Wire Leads | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
4 In Stock | 1 : ¥1,028.03000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 13.34A | 320 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 94.5% | Wire Leads | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV | |||
0 In Stock Check Lead Time | 1 : ¥1,316.52000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 20A | 480 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 94.5% | Wire Leads | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | CB, CCC, CE, cURus, ENEC |