AC DC Converters

Results: 12
Manufacturer
MEAN WELL USA Inc.TDK-LambdaXP Power
Series
ERPF-400 (400W)HEP-320 (320W)HRP-450 (450W)HRP-600 (600W)LCW320 (320W)LRS-150 (150W)LRS-350 (350W)MSP-300 (300W)RSP-320 (320W)RWS-B (300W)SPV-300 (300W)UHP-350 (350W)
Packaging
BoxBulk
Product Status
ActiveNot For New Designs
Voltage - Input
85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 265 VAC85 ~ 305 VAC, 120 ~ 430 VDC88 ~ 264 VAC, 124 ~ 370 VDC90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC90 ~ 264 VAC, 127 ~ 370 VDC90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
12V24V
Current - Output 1
6.5 A22 A25 A26.7 A27 A29 A29.2 A30 A37.5 A53 A
Power (Watts)
156W264W300W320W324W348W350W360W450W636W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)ITE (Commercial), IndustrialMedical
Voltage - Isolation
3 kV3.75 kV4 kV
Efficiency
82%83.5%85%86%88%89%91%
Operating Temperature
-55°C ~ 70°C (With Derating)-40°C ~ 70°C (With Derating)-30°C ~ 60°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 65°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, DC Input Capable, PFCAdjustable Output, DC Input Capable, Universal InputAdjustable Output, IP65, PFC, Universal InputAdjustable Output, PFC, Remote On/Off, Universal InputAdjustable Output, PFC, Remote Sense, Universal InputAdjustable Output, PFC, Universal Input
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm)7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm)9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
Approval Agency
CB, CCC, CE, cURus, TUVCB, CE, cURusCB, CE, cURus, TUVCB, cURusCCC, CE, cURus, TUVCECE, EN, UKCA, UL
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-150
LRS-150-24
AC/DC CONVERTER 24V 156W
MEAN WELL USA Inc.
4,434
In Stock
1 : ¥151.06000
Box
Box
Active
Enclosed
1
85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC
24V
-
-
-
-
-
6.5 A
156W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
-
LRS-350
LRS-350-12
AC/DC CONVERTER 12V 348W
MEAN WELL USA Inc.
277
In Stock
1 : ¥298.84000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
12V
-
-
-
-
-
29 A
348W
ITE (Commercial)
3 kV
85%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, cURus
-
ERPF-400
ERPF-400-12
AC/DC CONVERTER 12V 360W
MEAN WELL USA Inc.
214
In Stock
1 : ¥462.70000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
30 A
360W
ITE (Commercial)
3 kV
89%
-30°C ~ 60°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.68" L x 5.12" W x 1.89" H (220.4mm x 130.0mm x 48.0mm)
CCC, CE, cURus, TUV
-
RSP-320
RSP-320-12
AC/DC CONVERTER 12V 320W
MEAN WELL USA Inc.
2,015
In Stock
1 : ¥526.49000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
12V
-
-
-
-
-
26.7 A
320W
ITE (Commercial)
3 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
-
UHP-350
UHP-350-12
AC/DC CONVERTER 12V 350W
MEAN WELL USA Inc.
1,297
In Stock
1 : ¥674.76000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
29.2 A
350W
Household Appliances, ITE (Commercial)
3.75 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm)
CB, CCC, CE, cURus, TUV
-
RWS Series
RWS300B-12
AC/DC CONVERTER 12V 300W
TDK-Lambda
920
In Stock
181
Factory
1 : ¥795.69000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
12V
-
-
-
-
-
25 A
300W
ITE (Commercial)
3 kV
82%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.70" L x 4.02" W x 1.61" H (170.0mm x 102.0mm x 41.0mm)
CE
-
HEP-320-A
HEP-320-12A
AC/DC CONVERTER 12V 264W
MEAN WELL USA Inc.
38
In Stock
1 : ¥1,180.73000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
12V
-
-
-
-
-
22 A
264W
ITE (Commercial)
3.75 kV
91%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
CB, CE, cURus
-
SPV-300
SPV-300-12
AC/DC CONVERTER 12V 300W
MEAN WELL USA Inc.
158
In Stock
1 : ¥780.51000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
12V
-
-
-
-
-
25 A
300W
ITE (Commercial)
3 kV
83.5%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE, cURus, TUV
-
HRP-450
HRP-450-12
AC/DC CONVERTER 12V 450W
MEAN WELL USA Inc.
75
In Stock
1 : ¥1,272.85000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
37.5 A
450W
ITE (Commercial)
3 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
CB, CE, cURus, TUV
-
LCW320PS05
LCW320PS12
AC/DC CONVERTER 12V 320W
XP Power
128
In Stock
1 : ¥395.74000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
-
-
26.7 A
320W
ITE (Commercial), Industrial
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC
Chassis Mount
8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CE, EN, UKCA, UL
62368-1
MSP-300
MSP-300-12
AC/DC CONVERTER 12V 324W
MEAN WELL USA Inc.
7
In Stock
1 : ¥1,100.44000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
27 A
324W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
CB, CE, cURus, TUV
-
HRP-600
HRP-600-12
AC/DC CONVERTER 12V 636W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,304.37000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
-
53 A
636W
ITE (Commercial)
3 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
CB, CE, cURus, TUV
-
Showing
of 12

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.