Microcontrollers

Results: 3
Series
AVR® DDPIC® XLP™ 18K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
AVRPIC
Speed
24MHz64MHz
Connectivity
I2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O
2636
Program Memory Size
64KB (32K x 16)64KB (64K x 8)
EEPROM Size
256 x 81K x 8
RAM Size
3.6K x 84K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V
Data Converters
A/D 23x12b; D/A 1x10bA/D 35x10b; D/A 1x5bA/D 35x12b; D/A 1x5b
Supplier Device Package
32-TQFP (7x7)44-TQFP (10x10)
Package / Case
32-TQFP44-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44 TQFP
PIC18F46K42-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
1,175
In Stock
1 : ¥21.59000
Tray
Tray
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
4K x 8
2.3V ~ 5.5V
A/D 35x12b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
32-TQFP
AVR64DD32-I/PT
IC MCU 8BIT 64KB FLASH 32TQFP
Microchip Technology
1,279
In Stock
1 : ¥12.40000
Tray
Tray
Active
Not Verified
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
26
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 23x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
44 TQFP
PIC18F46K40T-I/PT
IC MCU 8BIT 64KB FLASH 44TQFP
Microchip Technology
11,009
In Stock
1 : ¥18.31000
Cut Tape (CT)
1,200 : ¥15.27023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, LVD, POR, PWM, WDT
36
64KB (32K x 16)
FLASH
1K x 8
3.6K x 8
2.3V ~ 5.5V
A/D 35x10b; D/A 1x5b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.