Tactile Switches

Results: 3
Manufacturer
Panasonic Electronic ComponentsTE Connectivity ALCOSWITCH Switches
Series
EVPAFLPT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
0.65mm0.70mm
Operating Force
100gf133gf245gf
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
EVPAF
EVP-AF7B70
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
11,532
In Stock
1 : ¥4.02000
Cut Tape (CT)
8,000 : ¥1.73330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.70mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
245gf
-
-
-40°C ~ 85°C
EVP-AF5B70
EVP-AFKB65
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
6,399
In Stock
1 : ¥4.27000
Cut Tape (CT)
8,000 : ¥2.25280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
133gf
-
-
-40°C ~ 85°C
21,248
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥3.11911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.65mm
-
Top Actuated
J Lead
3.00mm x 2.60mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.